The GTC030AF36-6SX-023-B30 is a 6-pin circular flange mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with high voltage ratings, up to 700VDC or 500VAC. It operates within a temperature range of -55°C to 125°C. The connector is suitable for use in a variety of environments and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |