The GTC030AG24-28P-LC is a 24-position receptacle connector with an aluminium body and cadmium plating. It features copper alloy contacts with silver plating. The connector is not Reach SVHC compliant. It is a general-purpose circular connector.
Amphenol GTC030AG24-28P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
