The GTC030CF22-7P-023-LC circular connector is a flange mount connector with a single contact and a maximum operating temperature range of -55 to 125 degrees Celsius. It features a crimp termination method and a straight body orientation. The connector is designed for use with a maximum voltage rating of 1750VDC or 1250VAC. It is manufactured by Amphenol and is suitable for a variety of applications requiring high voltage connections.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |