This 16-contact circular connector features a flange mount design and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in a variety of applications where a high-reliability connection is required.
Amphenol GTC030CF28-74S(025)(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.