The GTC030CF36-76P(025) is a 47-contact circular connector with a flange mount and a maximum operating voltage of 700VDC. It features a crimp termination method and a straight body orientation. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |