The GTC030CF36-78S(025) is a 14-contact circular connector with a flange mount design. It features a SKT contact gender and a RCP gender, with a maximum voltage rating of 700VDC or 500VAC. The connector operates within a temperature range of -55 to 125°C. It is designed for crimp termination and has a straight body orientation.
Amphenol GTC030CF36-78S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.