The Amphenol GTC030CFZ22-2P(B30) is a 1250VDC rated circular connector with a flange mount design. It features a 3-pin configuration with a right-angle contact position and crimp termination method. The connector operates within a temperature range of -55°C to 125°C. It is designed for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC030CFZ22-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.