The GTC030CFZ32-17PY is a circular connector with a flange mount design, suitable for high-voltage applications. It features a 4-pin configuration and a crimp termination method. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC or 900VAC. This product is designed for use in general applications and is manufactured by Amphenol.
Amphenol GTC030CFZ32-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC030CFZ32-17PY to view detailed technical specifications.
No datasheet is available for this part.