
This flange mount circular connector features a straight body orientation, crimp termination method, and a maximum operating temperature range of -55C to 125C. It has a maximum voltage rating of 250VDC or 200VAC and a product length of 62mm, depth of 30mm, and height of 30mm. The connector has 4 SKT contacts and a RCP gender, with a termination method of crimp and a number of contacts of 4.
Sign in to ask questions about the Amphenol GTC030F14S-2S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC030F14S-2S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 62 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 30 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030F14S-2S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.