This 8-contact circular connector features a flange mount design with a straight body orientation and crimp termination method. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector is designed for use in applications where high voltage and temperature ratings are required. The connector's SKT to RCP gender configuration allows for secure connections between devices. The flange mount design provides a secure and stable connection to the device. The connector is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTC030F22-65S(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |