This circular connector features 35 contacts, a straight body orientation, and a crimp termination method. It is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 250VDC or 200VAC, and 700VDC or 500VAC. It has a single port and a pin gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |