The GTC030G28-6SX-025-B30-LC is a 3-contact crimp circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a straight body orientation and a flange mount design. The connector has a maximum voltage rating of 1250VDC and 900VAC. It is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |