This 9-contact receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for crimp termination and is not compliant with Reach SVHC regulations. The receptacle is constructed from aluminium and features a cadmium plating for corrosion resistance.
Amphenol GTC030G28-AYS-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.