This connector features copper alloy contacts with silver plating, a depth of 63.5mm, and a length of 80.01mm. It is designed for straight crimp termination and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and does not have strain relief. It is manufactured by Amphenol.
Amphenol GTC030G2W36-5P(A95) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Length | 80.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bulk |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC030G2W36-5P(A95) to view detailed technical specifications.
No datasheet is available for this part.