The GTC030LCF20-17PY-023-LC is a 6-contact circular connector with a flange mount and a maximum operating temperature of 125°C. It has a maximum voltage rating of 700VDC and 500VAC. The connector is designed for crimp termination and has a straight body orientation. It is suitable for use in applications with operating temperatures as low as -55°C.
Amphenol GTC030LCF20-17PY-023-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030LCF20-17PY-023-LC to view detailed technical specifications.
No datasheet is available for this part.