The GTC030LCF32-4P is a 14-contact circular connector with a flange mount and straight body orientation. It features a crimp termination method and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC, and 1250VDC or 900VAC. It is designed for use with a single port and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |