The GTC030LCF40-ADS-025-RDS is an 8-contact circular flange mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 700VDC or 500VAC. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. The connector is a general-purpose device, suitable for a range of applications.
Amphenol GTC030LCF40-ADS-025-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030LCF40-ADS-025-RDS to view detailed technical specifications.
No datasheet is available for this part.