The GTC030R14S-2P(B30) is a circular connector with a 4-pin configuration, rated for 250VDC and -55°C to 125°C operating temperature range. It features a crimp termination method and a straight body orientation. This connector is designed for flange mounting and has a maximum voltage rating of 250VDC or 200VAC.
Checking distributor stock and pricing after the page loads.
Amphenol GTC030R14S-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.