This 6-contact flange mount receptacle features an aluminium body and copper contacts with silver plating. The contacts are of socket style and are terminated through crimping. The product is not compliant with RoHS or Reach SVHC regulations. It is manufactured according to the MIL-C-5015 military standard.
Sign in to ask questions about the Amphenol GTC030R18-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC030R18-12S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Socket |
| Gender | Receptacle |
| Military Standard | MIL-C-5015 |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC030R18-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.