
This 6-contact flange mount receptacle features an aluminium body with cadmium plating and copper contacts with silver plating. The receptacle is terminated with a crimp connection. It does not meet Reach SVHC compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC030R18-12S-C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC030R18-12S-C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.