This circular connector features a single contact and port, with a maximum voltage rating of 2450VDC or 1750VAC. It is designed for flange mounting and has a straight body orientation. The connector is suitable for operation within the temperature range of -55 to 125°C. The termination method is crimp, and the contact gender is RCP. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS Version | 2011/65/EU |