The GTC030R28-17PY is a 15-pin circular connector with a flange mount design, featuring 15 contacts. It has a maximum operating temperature range of -55°C to 125°C. The connector is designed for crimp termination and has a straight body orientation. It meets the requirements for high-voltage applications, with a maximum voltage rating of 2450VDC or 1750VAC.
Amphenol GTC030R28-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC030R28-17PY to view detailed technical specifications.
No datasheet is available for this part.