This 7-contact SKT circular connector features a crimp termination method and a straight body orientation. It is designed for flange mount applications and can operate within a temperature range of -55 to 125°C. The connector has a maximum voltage rating of 1250VDC or 900VAC, making it suitable for high-voltage applications.
Amphenol GTC030R36-77S(023) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030R36-77S(023) to view detailed technical specifications.
No datasheet is available for this part.