This circular connector features a single contact and a flange mount design with a maximum operating temperature range of -55C to 125C. It has a maximum voltage rating of 2450VDC or 1750VAC and a termination method of crimp. The connector's body orientation is straight and it has a pin contact gender. It is suitable for applications requiring a high voltage rating and a reliable connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |