The GTC030RV28-18PZ(025) is a 12-contact circular connector from Amphenol, designed for flange mounting and featuring a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 4200VDC. The connector is suitable for use in a variety of applications due to its crimp termination method and PIN contact gender. It has a single port and 12 terminals, making it a versatile option for connecting multiple wires or devices.
Amphenol GTC030RV28-18PZ(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (4200VDC|3000VAC)/(1250VDC|900VAC)/(700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC030RV28-18PZ(025) to view detailed technical specifications.
No datasheet is available for this part.