AMPHENOL GTC06-20-26P Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 19 Contacts
Amphenol GTC06-20-26P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 19 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.