
The GTC06-28-22S is a 6-contact male crimp termination circular connector made from aluminium with a cadmium plating. It features copper alloy contacts with a silver plating. The connector is designed for general use and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol GTC06-28-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06-28-22S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06-28-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.