This 54-position circular connector features silver contact plating and meets IP67, waterproof, and dust-tight ratings. It operates within a temperature range of -55°C to 125°C and is available in bulk packaging. The connector is designed for crimp termination and is part of the GT series, a derivative of the MIL-5015 standard.
Sign in to ask questions about the Amphenol GTC06-32-64P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06-32-64P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 54 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06-32-64P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.