This cable mount connector features a straight body orientation and crimp termination method. It has 10 terminals and 1 port, with a product length of 77mm, depth of 35mm, and height of 35mm. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum voltage rating of 700VDC or 500VAC.
Amphenol GTC0618-1S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 77 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 35 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC0618-1S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.