General purpose circular connector, straight plug, featuring a 1-contact configuration with silver-plated copper alloy contacts. This MIL-DTL-5015 series equivalent connector offers a male gender and crimp termination. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C. The free-hanging mount design and straight orientation make it suitable for various applications.
Amphenol GTC06A-16-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 60mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06A-16-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.