
MIL-DTL-5015 derivative circular connector featuring a straight male plug with 35 male copper alloy contacts, silver plated. Constructed with an aluminum shell, cadmium plated for durability, and a shell size of 28. This free-hanging connector operates within a temperature range of -55°C to 125°C and utilizes crimp termination.
Amphenol GTC06A-28-15P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 65mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06A-28-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.