Circular connector, male gender, straight orientation, featuring 3 positions and 3 contacts. Constructed with an aluminum shell and body, both cadmium plated. Contacts are copper alloy with silver plating, utilizing crimp termination. Rated IP67 for waterproof and dust-tight performance, operating between -55°C and 125°C. This general-purpose connector is cable mountable and free-hanging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A-28-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 65mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06A-28-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
