This 85-position male circular connector features copper alloy contacts with silver plating, suitable for free-hanging mounting. It operates within a temperature range of -55°C to 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is Reach SVHC compliant and packaged in bulk.
Sign in to ask questions about the Amphenol GTC06A-40-56S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06A-40-56S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06A-40-56S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.