The GTC06A22-2P(B30)(LC) from Amphenol is a 3-pin circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It features a crimp termination method and a straight body orientation. This cable mount connector has a minimum operating temperature of -55°C and is designed for use in high-temperature applications. The connector has a pin contact gender and a plug termination method.
Checking distributor stock and pricing after the page loads.
Amphenol GTC06A22-2P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |