The GTC06A22-65S(025)(RDS)(LC) is an 8-contact circular cable mount connector with a SKT gender and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1250VDC and is suitable for use in high-temperature applications. The connector is designed for crimp termination and has a straight body orientation. It is a cable mount connector with 8 terminals and a single port.
Checking distributor stock and pricing after the page loads.
Amphenol GTC06A22-65S(025)(RDS)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |