The GTC06A28-74S(025)(LC) is a 16-contact SKT circular connector from Amphenol. It features a crimp termination method and a straight body orientation. This cable mount connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 700VDC or 500VAC. The connector operates over a temperature range of -55°C to 125°C.
Amphenol GTC06A28-74S(025)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.