The GTC06A28-AYS-RDS is a 9-contact male crimp termination circular connector made from aluminium with a cadmium plating. It features copper alloy and copper contacts with a silver plating. The connector is designed for general use and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol GTC06A28-AYS-RDS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06A28-AYS-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06A28-AYS-RDS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.