This 54-contact male crimp terminal features an aluminium body and copper alloy contacts with silver plating. It is available in a metal package and is terminated via crimp. The terminal is not compliant with Reach SVHC regulations. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A32-22S-C3-B30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 54 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06A32-22S-C3-B30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.