
This cable mount connector features a straight body orientation and 48 terminals. It has a maximum operating voltage rating of 700VDC and 500VAC. The connector is designed for use in temperatures ranging from -55 to 125°C. It is suitable for crimp termination and has a contact gender of PL with 48 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A36-11S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A36-11S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.