
This cable mount connector features 48 contacts and a maximum operating voltage of 700VDC or 500VAC. It has a straight body orientation and a crimp termination method. The connector is designed for use in temperatures ranging from -55 to 125°C. It is a circular connector with a pin contact gender and is suitable for applications requiring high voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A36-12P(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A36-12P(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.