
This cable mount connector features a straight body orientation and 34 terminals. It is designed for crimp termination and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 500VAC and has a diameter of 66.3mm and a length of 80mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A36-20S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 34 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A36-20S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.