
The GTC06A36-4S(025) is a cable mount circular socket with a straight body orientation, designed for 3-contact SKT PL connections. It features a crimp termination method and operates within a temperature range of -55°C to 125°C. The socket has a maximum voltage rating of 1250VDC or 900VAC, making it suitable for high-voltage applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A36-4S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A36-4S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.