
This cable mount connector features a straight body orientation and 48 terminals. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The connector has a maximum voltage rating of 700VDC and 500VAC. It is suitable for crimp termination and is available in a circular type with a PL gender and SKT contact gender.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTC06A36-75S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Product Length (mm) | 80 |
| Product Diameter (mm) | 66.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 48 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC06A36-75S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.