
This 35-position circular connector features a green housing with an aluminium shell and cadmium finish. The contacts are made of copper alloy with a silver plating and have a circular shape with a crimp contact type. The connector is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Amphenol GTC06A40-35SW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.