This Amphenol GTC06A40-68SW-RDS-LC is a 21-contact cable mount circular connector with a maximum operating voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It has a single port and 21 terminals. The connector is suitable for use in a variety of applications where a high-voltage, high-reliability connection is required.
Amphenol GTC06A40-68SW-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.