
This connector features a male gender, 4 contacts, and a free-hanging mount. The body is made of aluminium with a cadmium plating, and the contacts are made of copper alloy with a silver plating. The operating temperature range is -55°C to 125°C. The connector is packaged in bulk and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol GTC06AF-24-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTC06AF-24-22S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06AF-24-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.