Circular connector featuring a straight, male, straight orientation with a 4-position configuration. Constructed with an aluminum shell and body, both finished in cadmium plating. Contacts are copper alloy with silver plating, offering a silver mating finish. Designed for cable mounting with a free-hanging configuration, it supports crimp termination and operates within a temperature range of -55°C to 125°C.
Amphenol GTC06AF20-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06AF20-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.