
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol GTC06AF32-5SX-025-RDS technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC06AF32-5SX-025-RDS to view detailed technical specifications.
No datasheet is available for this part.