This Amphenol GTC06CF-40-56P connector features 85 positions and a male gender with silver plating. It is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. The connector is packaged in bulk and has a crimp termination.
Amphenol GTC06CF-40-56P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 85 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06CF-40-56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.