
This circular connector features a male crimp termination and is made from aluminium with a cadmium plating. The contacts are made from a copper alloy with a silver plating. It is not compliant with RoHS or Reach SVHC regulations.
Amphenol GTC06CF16-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC06CF16-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.